Typical Application Circuit for MC3303 Single Supply Multiple Feedback Bandpass Filter Op-Amp
onsemi이 부품 MC33033DWR2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Conversion
Description
- Typical Application Circuit for MC3303 Single Supply Multiple Feedback Bandpass Filter Op-Amp. The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 36V with quiescent currents about one third of those associated with the MC1741C
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33035DWR2G | onsemi | Motor Controller and Driver ICs | H-Bridge Motor Controller 24-Pin SOIC W T/R | 구매 |