Typical Application Circuit for MC33164 Voltage Sensing, MOSFET Low Voltage Gate Drive Protection
onsemi이 부품 MC33164P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Consumer Equipments
- Home Appliances
- Industrial Equipments
- System Monitoring and Control
Description
- Typical Application Circuit for MC33164 Voltage Sensing, MOSFET Low Voltage Gate Drive Protection. The MC33164 series are under voltage sensing circuits specifically designed for use as reset controllers in portable Microprocessor based systems where extended battery life is required. Applications include direct monitoring of the 3V or 5V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33164P-3RPG | onsemi | Supervisory Circuits | Processor Supervisor 2.71V 1 3-Pin TO-92 Fan-Fold | 구매 | |
|
MC33164P-5G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 3-Pin TO-92 Bag | 구매 | |
|
MC33164P-3G | onsemi | Supervisory Circuits | Processor Supervisor 2.71V 1 3-Pin TO-92 Bag | 구매 |