Typical Application Circuit for MCP1501T-33E/SN 3.300V ADC Example Circuit
Microchip Technology이 부품 MCP1501T-33E/SN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Data Acquisition System
- Industrial Control
- Medical Appliances
Description
- Typical Application Circuit for MCP1501T-33E/SN 3.300V ADC Example Circuit. The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero
최종 제품의 경우
-
Reference Voltage3.3 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1501T-33E/SN | Microchip Technology | Voltage References | V-Ref Precision 3.3V 20mA 8-Pin SOIC N T/R | 구매 |