Typical Application Circuit for MCZ33999EK 16-Output Switch with SPI and PWM Control
NXP Semiconductors이 부품 MCZ33999EK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Switching Application
Description
- Typical Application Circuit for MCZ33999EK, 16-output low-side switch with a 24-bit serial input control. It is designed for a variety of applications including inductive, incandescent and LED loads. The Serial Peripheral Interface (SPI) provides both input control and diagnostic readout. Eight parallel inputs are also provided for direct Pulse Width Modulation (PWM) control of eight dedicated outputs
최종 제품의 경우
-
Input Voltage5 to 27 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCZ33999EK | NXP Semiconductors | Current Limit Switches | Current Limit SW 1-IN 16-OUT 5V to 27V 0.9A 54-Pin SOIC W EP Tube Automotive AEC-Q100 | 구매 | |
|
MCZ33999EKR2 | NXP Semiconductors | Current Limit Switches | Current Limit SW 16-IN 16-OUT 5V to 27V 0.9A 54-Pin SOIC W EP T/R Automotive AEC-Q100 | 구매 |