Typical Application Circuit for MIC2587R-1YM Single-Channel, Positive High-Voltage Hot-Swap Controller
Microchip Technology이 부품 MIC2587R-1YM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm System
- Circuit Breaker
- Distributed Power System
- Hot-Swap Board Insertion
- Medical System
- Telecom System
Description
- Typical Application Circuit for MIC2587R-1YM Single-Channel, Positive High-Voltage Hot-Swap Controller. The MIC2587R is a single-channel positive voltage Hot-Swap controller designed to provide safe insertion and removal of boards for systems that require live (always-powered) backplanes
최종 제품의 경우
-
Input Voltage10 to 80 V
-
Output Voltage5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2587R-1YM-TR | Microchip Technology | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 구매 | |
|
MIC2587R-1YM | Microchip Technology | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 구매 |