Typical Application Circuit for MIC2774L-XXYM5 Dual Micro-power Low Voltage Supervisor
Microchip Technology이 부품 MIC2774L-XXBM5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Networking
- Personal Digital Assistant
- Power Supplies
- System Monitoring and Control
- Telecommunications Equipment
Description
- Typical Application Circuit for MIC2774L-XXYM5 Dual Micro-power Low Voltage Supervisor. The MIC2774 is a dual power supply supervisor that provides under-voltage monitoring, manual reset capability and power-on reset generation. Features include two under-voltage detectors, one fixed and one adjustable and a choice of reset outputs