Typical Application Circuit for MIC94164YCS 3A High-Side Load Switch with Reverse Blocking
Microchip Technology이 부품 MIC94164YCS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
- Portable Instrumentation
- Portable Media Player
- Smart Phone
- Solid State Drive (SSD)
- Tablet
- Ultra Mobile PC
Description
- Typical Application Circuit for MIC94164, is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5m RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shut-down features in a tiny 1.5mm x 1mm 6-ball WLCSP package
최종 제품의 경우
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC94164YCS-TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 3A 40mOhm 6-Pin WLCSP T/R | 구매 |