Typical Application Circuit for NCP361 USB Positive Overvoltage Protection Controller with Internal PMOS FET and Overcurrent Protection
onsemi이 부품 NCP361SNT1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- MP3 Player
- Personal Digital Assistant
- Set-Top Box
- Smart Phone
- USB Applications
Description
- Typical Application Circuit for NCP361 Voltage Detector. The NCP361 disconnects systems at its output when wrong VBUS operating conditions are detected at its input. The system is positive over-voltage protected up to +20V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP361SNT1G | onsemi | Supervisory Circuits | Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R | 구매 |