Typical Application Circuit for NCV33161 Microprocessor Reset with Time Delay
onsemi이 부품 NCV33161D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Consumer Equipments
- Home Appliances
- Industrial Equipments
- System Monitoring and Control
Description
- Typical Application Circuit for NCV33161 Microprocessor Reset with Time Delay. The NCV33161 is universal voltage monitor intended for use in a wide variety of voltage sensing applications. These devices offer the circuit designer an economical solution for positive and negative voltage detection. Applications include direct monitoring of positive and negative voltages used in appliance, automotive, consumer and industrial equipment
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV33161DMR2G | onsemi | Supervisory Circuits | Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin Micro T/R | 구매 | |
|
NCV33161DR2G | onsemi | Supervisory Circuits | Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 |