Typical Application Circuit for NCV33164 Voltage Monitor
onsemi이 부품 NCV33164D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Consumer Equipments
- Home Appliances
- Industrial Equipments
- System Monitoring and Control
Description
- Typical Application Circuit for NCV33164 Voltage Monitor. The NCV33164 series are under voltage sensing circuits specifically designed for use as reset controllers in portable Microprocessor based systems where extended battery life is required. Applications include direct monitoring of the 3V or 5V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV33164D-5R2G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 |