Typical Application Circuit for NCV361 USB Positive Overvoltage Protection Controller with Internal PMOS FET and Overcurrent Protection
onsemi이 부품 NCV361SNT1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- MP3 Player
- Personal Digital Assistant
- Set-Top Box
- Smart Phone
- USB Applications
Description
- Typical Application Circuit for NCV361 Voltage Detector. The NCV361 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold 5.675V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV361SNT1G | onsemi | Supervisory Circuits | Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 |