Typical Application Circuit for OP249GSZ-REEL7 Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC performance - Unipolar Operation
Analog Devices이 부품 OP249GSZ-REEL7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Audio Amplifier
- Instrumentation Amplifiers
- Servo Amplifier
- Signal Processing
Description
- Typical Application Circuit for OP249GSZ-REEL7 Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC Performance - Unipolar Operation. The OP249 is a high speed, precision dual JFET Op-Amp, similar to the popular single Op-Amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance
최종 제품의 경우
-
Gain1000 dB
-
Number of SuppliesDual
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP249GSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 |