Typical Application Circuit for OP262GSZ-REEL High Speed Instrumentation Amplifier
Analog Devices이 부품 OP262GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Office Equipments
- Portable Instrumentation
- Wireless LAN
Description
- Typical Application Circuit for OP262GSZ-REEL High Speed Instrumentation Amplifier. The OP262 is a dual, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP262GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 |