Typical Application Circuit for OP482GSZ-REEL Low Power, High Speed JFET Operational Amplifier
Analog Devices이 부품 OP482GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- System Monitoring and Control
Description
- Typical Application Circuit for OP482GSZ-REEL Low Power, High Speed JFET Operational Amplifier. The OP482 quad operational amplifier features excellent speed at exceptionally low supply currents. The slew rate is typically 9V with a supply current of less than 250 uA per amplifier. These unity-gain stable amplifiers have a typical gain bandwidth of 4MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP482GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R | 구매 |