Typical Application Circuit for OP497GSZ-REEL Simple Bridge Conditioning Amplifier Using the OP497
Analog Devices이 부품 OP497GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Instrumentation Amplifiers
- Strain Gauge
Description
- Typical Application Circuit for OP497GSZ-REEL Simple Bridge Conditioning Amplifier Using the OP497. The OP497 is a quad Op-Amp with precision performance in the space-saving, industry standard 16-lead SOlC package. Its combination of exceptional precision with low power and extremely low input bias current makes the quad OP497 useful in a wide variety of applications
최종 제품의 경우
-
Number of SuppliesQuad
-
Supply Voltage±2 to ±20 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP497GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R | 구매 |