Typical Application Circuit for RSO-1212DZ ±12V, 42mA Output DC/DC Converter
RECOM Power GmbH이 부품 RSO-1212DZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Medical Appliances
Description
- Typical Application Circuit for RSO-1212DZ ±12V, 42mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage±12 V
-
Output Current0.042 A
-
Efficiency83 %
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RSO-1212DZ | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 7-Pin SIP Module Tube | 구매 |