Typical Application Circuit for SG1846 Current Mode PWM Controller
Microchip Technology이 부품 SG1846 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for SG1846 Current Mode PWM Controller
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG1846J/883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1846J-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1846J | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1846J | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1846J-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube | 구매 |