Typical Application Circuit for SPX385N-1.2/TR Precision Voltage Reference 1uA to 1mA Current Source
MaxLinear이 부품 SPX385N-1.2/TR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Metering
- Portable Instrumentation
Description
- Typical Application Circuit for SPX385N-1.2/TR Precision Voltage Reference 1uA to 1mA Current Source. The SPX385-1.2 is a micropower 2-terminal band-gap voltage reference with a very wide operating current range from 10uA to 20mA that provides a stable voltage. The high stability of this device is primarily the result of the low temperature coefficient Thin Film Resistor process and Laser Trimming of the output voltage at the wafer level
최종 제품의 경우
-
Reference Voltage1.2 V