Typical Application Circuit for TPS22968-Q1, 5.5V, 4A, 27m OHM On-Resistance Load Switch
Texas Instruments이 부품 TPS22968Q 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Advanced Driver Assistance Systems (ADAS)
- Automotive Cluster
- Automotive Electronics
- Infotainment
Description
- Typical Application Circuit for TPS22968x-Q1 is a small, dual-channel load switch with configurable rise time. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.8V to 5.5V and can support a maximum continuous current of 4A per channel
최종 제품의 경우
-
Input Voltage0.8 to 5.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS22968QDMGTQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 29mOhm 10-Pin WSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TPS22968QDMGRQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 29mOhm 10-Pin WSON EP T/R Automotive AEC-Q100 | 구매 |