Typical Application Circuit for TPS40222, 5-VIN, 1.2-VOUT DC to DC Buck Converter
Texas Instruments이 부품 TPS40222DRP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for TPS40222, 5-VIN, 1.2-VOUT DC to DC Buck Converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40222DRPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | 구매 | |
|
TPS40222DRPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | 구매 | |
|
TPS40222DRPTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | 1.6 A, 1.25 MHz Buck Converter | 구매 | |
|
TPS40222DRPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | 구매 |