Typical Application Circuit for UC2526A Regulating Pulse Width Modulator for Extending Reference Output Current
Texas Instruments이 부품 UC2526A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for UC2526A Regulating Pulse Width Modulator for Extending Reference Output Current
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UC2526ANG4 | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 550kHz 18-Pin PDIP Tube | 구매 | |
|
UC2526AN | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 550kHz 18-Pin PDIP Tube | 구매 | |
|
UC2526ADWG4 | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 550kHz 18-Pin SOIC Tube | 구매 | |
|
UC2526ADWTR | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 550kHz 18-Pin SOIC T/R | 구매 | |
|
UC2526ADW | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 550kHz 18-Pin SOIC Tube | 구매 | |
|
UC2526AJ | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 400kHz 18-Pin CDIP Tube | 구매 |