Typical Application Circuit for UC2843AQ CMOS Analog Multiplexers/Demultiplexers With Logic-Level Conversion
Texas Instruments이 부품 UC2843AQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for UC2843AQ CMOS Analog Multiplexers/Demultiplexers With Logic-Level Conversion
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UC2843AQD8 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC Tube | 구매 | |
|
UC2843AQD8RQ1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1A 40kHz 8-Pin SOIC T/R Automotive AEC-Q100 | 구매 | |
|
UC2843AQD8R | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC T/R | 구매 |