Typical Application Circuit for XRP7740 Quad Channel Digital PWM Step Down Controller
MaxLinear이 부품 XRP7740ILB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio-Video Device
- Industrial Drives
- Power Supplies
- Telecom Equipments
Description
- Typical Application Circuit for XRP7740 Quad Channel Digital PWM Step Down Controller. The devices provide a complete power management solution in one IC and are fully programmable via an I2C serial interface. Independent Digital Pulse Width Modulator (DPWM) channels regulate output voltages and provide all required protection functions such as current limiting and over-voltage protection
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 20 V
-
Output Voltage0.9 to 5 V
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
XRP7740ILB-0X18-F | MaxLinear | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1500kHz 40-Pin TQFN EP Bulk | 구매 |