Typical Application Circuit for XRP9711 Dual 6A Programmable Power Module
MaxLinear이 부품 XRP9711 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Basestation
- Broadcast
- Industrial Control
- Servers
- Surveillance and Security System
Description
- Typical Application Circuit for XRP9711 Dual 6A Programmable Power Module. The XRP9711 is a programmable step down power modules providing two 6A outputs. The module package contains the switching controller, power MOSFETs, inductors and support components. As a result, external components are minimal. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single supply operation from standard power rails
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.5|5.5 to 22 V
-
Output Voltage0.6 to 5.5 V
-
Output Current6 A
-
Efficiency80 %
-
TopologyBuck