Typical Application Circuit Using ADA4897-2ARMZ-R7 as Filters, I/V Converters, Current Summers and ADC Drivers After the I/Q Outputs of the AD9279
Analog Devices이 부품 ADA4897-2ARMZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Ultrasound System
Description
- Typical Application Circuit Using ADA4897-2ARMZ-R7 as Filters, I/V Converters, Current Summers and ADC Drivers After the I/Q Outputs of the AD9279. The ADA4897-2 is used in the CW Doppler path in the ultrasound application after the I/Q demodulators of the AD9279. Doppler signals can be typically between 100 Hz to 100 kHz. The low noise floor and high dynamic range of the ADA4897-2 make them excellent choices for processing weak Doppler signals. The rail-to-rail output and the high output current drive of the ADA4897-2 make them suitable candidates for the I/V converter, current summer and ADC driver
최종 제품의 경우
-
Supply Voltage3 to 10 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4897-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R | 구매 |