Typical Application Circuit Using Internal Soft Start, VIN = 12 V, VOUT = 1.8 V, IOUT = 4 A, fSW = 600 kHz for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator
Analog Devices이 부품 ADP2384 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
Description
- Typical Application Circuit Using Internal Soft Start, VIN = 12 V, VOUT = 1.8 V, IOUT = 4 A, fSW = 600 kHz for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator. The ADP2384 is a synchronous, step-down dc-to-dc regulator with an integrated 44 mohm, high-side power MOSFET and an 11.6 mohm, synchronous rectifier MOSFET
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2384ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 24-Pin LFCSP EP T/R | 구매 | |
|
ADP2384ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A | 구매 |