Typical Application Circuit Using LTC6905CS5-96 Oscillator for Driving the DIV Pin Without Three-State Buffers
Analog Devices이 부품 LTC6905CS5-96 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Clock and Timing Devices
Description
- Typical Application Circuit Using LTC6905CS5-96 Oscillator for Driving the DIV Pin Without Three-State Buffers. The LTC6905-xxx series are precision, fixed frequency silicon oscillators designed to minimize board space while maximizing accuracy and ease of use
최종 제품의 경우
-
Output Frequency24000|48000|96000 KHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6905CS5-96 | Analog Devices | Silicon Oscillators | Silicon Oscillator 96MHz/ 48MHz/ 24MHz- CMOS 5-Pin TSOT-23 | 구매 | |
|
LTC6905CS5-96 | Analog Devices | Silicon Oscillators | Silicon Oscillator 96MHz/ 48MHz/ 24MHz- CMOS 5-Pin TSOT-23 | 구매 |