Typical Application Circuit Using OPA2333A-EP Op-Amp for Input Current Protection
Texas Instruments이 부품 OPA2333AMDREP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Portable Medical Instrumentation
- Scales
- Temperature Monitoring
- Test Equipment
- Transducers and Transmitters
Description
- Typical Application Circuit Using OPA2333A-EP Op-Amp for Input Current Protection. The OPA333A series of CMOS operational amplifiers uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 uV max) and near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (±2.75 V) may be used. This is optimized for low-voltage single-supply operation
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA2333AMDREP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC T/R | 구매 |