Typical Application Circuit Using PAM8124 15W Class-D Audio Power Amplifier for Bridge-Tied-Load (BTL) Configuration
Diodes Incorporated이 부품 PAM8124RHR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Theater
- Multimedia Speaker System
- Television
Description
- Typical Application Circuit Using PAM8124 15W Class-D Audio Power Amplifier for Bridge-Tied-Load (BTL) Configuration. The PAM8124 is a 15W efficient, Class-D audio power amplifier for driving stereo speakers in a single-ended configuration, or a mono speaker in a bridge-tied-load configuration. The PAM8124 can drive stereo speakers (SE) as low as 4-Ohm
최종 제품의 경우
-
Number of Channels2
-
Output Power15 W
-
Amplifier TypeClass-D
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PAM8124RHR | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 18W Class-D 24-Pin TSSOP EP T/R | 구매 |