Typical Application Circuit Using TC7662B Charge Pump for Positive Voltage Multiplier
Microchip Technology이 부품 TC7662B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit Using TC7662B Charge Pump for Positive Voltage Multiplier. The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 15 V
-
Efficiency96 %
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REJ-TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 구매 | |
|
TC7662BEOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | 구매 | |
|
TC7662BCOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | 구매 | |
|
TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 구매 | |
|
TC7662BCPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | 구매 | |
|
TC7662BEPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | 구매 | |
|
TC7662BCOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 구매 |