Typical Application Circuit with 20 A Output Loads for ADP1823 Dual Interleaved Step-Down DC to DC Controller
Analog Devices이 부품 ADP1823ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Base Station Power Supply
- DDR Termination
- Medical Imaging
- Printers
- Set-Top Box
- Telecommunication & Networking
Description
- Typical Application Circuit with 20 A Output Loads for ADP1823 Dual Interleaved Step-Down DC to DC Controller. The ADP1823 is a versatile, dual, interleaved, synchronous, PWM buck controller that generates two independent output rails from an input of 3.7 V to 20 V, with a power input voltage that ranges from 1 V to 24 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck