Typical Application example with SPI-Interface for L9929XP SPI Controlled H-Bridge
STMicroelectronics이 부품 L9929XP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Environmental Monitoring
- Safety Applications
Description
- Typical Application example with SPI-Interface for L9929XP SPI Controlled H-Bridge. The L9929 is an SPI controlled H-Bridge, designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-Bridge is protected against over temperature and short circuits and has an under voltage lockout for all the supply voltages (Main DC power supply). All malfunctions cause the output stages to go tristate
최종 제품의 경우
-
Conversion TypeDC to DC