Typical Application for 0.65V Start-Up Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 5V Output
Microchip Technology이 부품 MCP1640D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Bluetooth Headset
- Distributed Power System
- GPS Receivers
- Handheld Instruments
- Health Wellness & Fitness
- Li+ Battery Applications
- Li-Ion Cell Applications
- Wireless Sensor
Description
- Typical Application for 0.65V Start-Up Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 5V Output. The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1640DT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640DT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640D-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 구매 |