Typical Application for A6261 Mix of output combinations LED Array Driver
Allegro MicroSystems이 부품 A6261 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
Description
- Typical Application for A6261 Mix of output combinations LED Array Driver. The A6261 is a linear, programmable current regulator providing up to 100 mA from each of four outputs (LP and LY) to drive arrays of high brightness LEDs. The regulated LED current from each output, accurate to 5%, is set by a single reference resistor. Current matching in each string is better than 10% without the use of ballast resistors. Driving LEDs with constant current ensures safe operation with maximum possible light output
최종 제품의 경우
-
Input Voltage6 to 50 V
-
Number of Derived Elements6
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A6261KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin TSSOP EP T/R | 구매 | |
|
A6261KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 10-Pin MSOP EP T/R | 구매 |