Typical Application for A7985A 2A Positive buck-boost regulator for automotive applications
STMicroelectronics이 부품 A7985A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Automotive Lighting
Description
- Typical Application for A7985A 2A Positive buck-boost regulator for automotive applications. The A7985A is a step-down switching regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost