Typical Application for A8585 Wide Input Voltage, 2A Buck Regulator Family with Low IQ Mode
Allegro MicroSystems이 부품 A8585 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Theater
- HVAC
- Industrial
- Instrument Cluster
- Navigation System
- Stereo Audio System
- Telecommunication & Networking
Description
- Typical Application for the A8585 family is designed to provide the power supply requirements of next generation car audio and infotainment systems. The A8585 family provides all the control and protection circuitry to produce a high current regulator with ±1% output voltage accuracy
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A8585KLKTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 5V 2A Automotive AEC-Q100 10-Pin SOIC N EP T/R | 구매 |