Typical Application for AD5344 Parallel Interface, Quad Voltage-Output, 12-Bit DAC
Analog Devices이 부품 AD5344BRUZ-REEL7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Digital Gain/Offset Control
- Process Control
Description
- Typical Application for AD5344 Parallel Interface, Quad Voltage-Output, 12-Bit DAC that operates from a 2.5V to 5.5V supply consuming just 500 uA at 3V and feature a power-down mode that further reduces the current to 80 nA. This device incorporate an on-chip output buffer that can drive the output to both supply rails
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels4CH
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5344BRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 28-Pin TSSOP T/R | 구매 |