Typical Application for AD680 Low Power, Low Voltage Supply Reference for the AD7701 16-Bit ADC
Analog Devices이 부품 AD680 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
- Handheld Electronics
- Low-Power Applications
Description
- Typical Application for AD680 Low Power, Low Voltage Supply Reference for the AD7701 16-Bit ADC. The AD680 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD680ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD680ANZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube | 구매 | |
|
AD680JRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD680ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD680JTZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 3-Pin TO-92 Tray | 구매 | |
|
AD680JRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 |