Typical Application for AD8531ARZ-REEL High Output Current Reference/Regulator
Analog Devices이 부품 AD8531ARZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Headphone
- LCD Display
- Multimedia Devices
Description
- Typical Application for AD8531ARZ-REEL High Output Current Reference/Regulator. The AD8531 is a single rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 6 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8531ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R | 구매 |