Typical Application for AD8602WARZ-RL A PC100-Compliant Line Output Amplifier
Analog Devices이 부품 AD8602WARZ-RL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Current Sensing
- Filters
- Process Control
- Sensors
Description
- Typical Application for AD8602WARZ-RL A PC100-Compliant Line Output Amplifier. The AD8602 is a dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8602WARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 |