Typical Application for ADP1053 Two Output Channels with Only One Full-Bridge Rectifier
Analog Devices이 부품 ADP1053 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC Power Supply
- DC to DC Converter
- DC to DC Power Supply
- Power Supplies
Description
- Typical Application for ADP1053 Two Output Channels with Only One Full-Bridge Rectifier. The ADP1053, based on a voltage mode PWM architecture, is a flexible, application dedicated digital controller designed for isolated and no isolated dc-to-dc power supply applications
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1053ACPZ-RL | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 40-Pin LFCSP EP T/R | 구매 | |
|
ADP1053ACPZ-R7 | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 40-Pin LFCSP EP T/R | 구매 |