Typical Application for ADP1853 Synchronous Step-Down DC to DC Controller for 15A Circuit Operating in Current Mode
Analog Devices이 부품 ADP1853ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Health Wellness & Fitness
- Industrial Instrumentation
- POL Conversion
- Telecommunication & Networking
- Tracking Applications
Description
- Typical Application for ADP1853 Synchronous Step-Down DC to DC Controller for 15A Circuit Operating in Current Mode. The ADP1853 is a wide range input, dc-to-dc, synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1853ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 20-Pin LFCSP EP T/R | 구매 |