Typical Application for ADP2120 1.5V, 1.25A Step-Down Regulator with Tracking Mode
Analog Devices이 부품 ADP2120ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Equipment
- Consumer Electronics
- Industrial Instrumentation
- Medical Appliances
- Network Equipment
- Point-of-Load Conversions
Description
- Typical Application for ADP2120 1.5V, 1.25A Step-Down Regulator with Tracking Mode. The ADP2119/ADP2120 are low quiescent current, synchronous, step-down dc-to-dc regulators in a compact 3 mm × 3 mm LFCSP_WD package. Both devices use a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2120ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 1.25A 10-Pin LFCSP EP T/R | 구매 |