Typical Application for ADP2302 Step-Down Regulator at VIN = 12V, VOUT = 3.3V, 2A with Programmable 7.8V UVLO
Analog Devices이 부품 ADP2302ARDZ-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications & Networking
- Consumer Electronics
- Health Wellness & Fitness
- Industrial Equipments
- Point-of-Load Applications
- System Power Rail
Description
- Typical Application for ADP2302 Non-Synchronous Step-Down Regulator at VIN = 12V, VOUT = 3.3V, 2A with Programmable 7.8V UVLO. The ADP2302/ADP2303 are fixed frequency, current-mode control, step-down, dc-to-dc regulators with an integrated power MOSFET. The ADP2302/ADP2303 can run from an input voltage of 3 to 20 V, which makes them suitable for a wide range of applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck- Non Sync
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2302ARDZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 3.3V 2A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP2302ARDZ-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 3.3V 2A 8-Pin SOIC N EP Tube | 구매 |