Typical Application for ADP2381 Compensation Network Between COMP and GND, VIN = 12 V, VOUT = 1.2 V, IOUT = 6 A, fSW = 500 kHz
Analog Devices이 부품 ADP2381 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
Description
- Typical Application for ADP2381 Compensation Network Between COMP and GND, VIN = 12 V, VOUT = 1.2 V, IOUT = 6 A, fSW = 500 kHz. The ADP2381 is a current mode control, synchronous, stepdown, dc-to-dc regulator. It integrates a 44 mohm power MOSFET and a low-side driver to provide a high efficiency solution
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2381AREZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
ADP2381AREZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP Tube | 구매 |