Typical Application for ADP5135 Buck Regulator with Adjustable Output Voltages with Precision Enable Pins
Analog Devices이 부품 ADP5135ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Instrumentation
- Portable Medical Devices
- Power Supplies
- Space Devices
Description
- Typical Application for ADP5135 Buck Regulator with Adjustable Output Voltages with Precision Enable Pins. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse-width modulation (PWM) mode
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP5135ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Triple-Out 0.8V to 3.8V 1.8A Medical 24-Pin LFCSP EP T/R | 구매 |