Typical Application for ADP8140 with a Buck Power Stage for ADP8140 4-Channel High Current LED Driver with Adaptable Power Control
Analog Devices이 부품 ADP8140 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Brightness LED Driver
- LED Backlighting
Description
- Typical Application for ADP8140 with a Buck Power Stage for ADP8140 4-Channel High Current LED Driver with Adaptable Power Control. The ADP8140 provides high current control of up to four LED drivers. Each driver can sink up to 500 mA. The sink current is programmed for all four drivers with one external resistor
최종 제품의 경우
-
Input Voltage3 to 30 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP8140ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 16-Pin LFCSP EP T/R | 구매 |