Typical Application for ADP8866 Charge Pump Driven 9-Channel LED Driver with Automated LED Lighting Effects
Analog Devices이 부품 ADP8866 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Display Backlighting
- Keyboard Backlighting
- LED Indicators
Description
- Typical Application for ADP8866 combines a programmable backlight LED charge pump driver with automatic blinking functions. Nine LED drivers can be independently programmed at currents up to 25 mA. The current level, fade time, and blinking rate can be programmed once and executed autonomously on a loop. Separate fade-in and fade-out times can be set for the backlight LEDs
최종 제품의 경우
-
Input Voltage2.5 to 5.5 V
-
Number of Derived Elements9
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP8866ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 325uA Supply Current 20-Pin LFCSP EP T/R | 구매 |