Typical Application for ADR280 1.8V Ultra Low Power, High PSRR Voltage Reference
Analog Devices이 부품 ADR280 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Consumer Products
Description
- Typical Application for ADR280 1.8V Ultra Low Power, High PSRR Voltage Reference. The ADR280 is a 1.2 V band gap core reference with excellent line regulation and power supply rejection designed specifically for applications experiencing heavy dynamic supply variations
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR280AKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 100mA 3-Pin SC-70 T/R | 구매 | |
|
ADR280ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R | 구매 |