Typical Application for ADR3525 Micro-power, High Accuracy Voltage Reference
Analog Devices이 부품 ADR3525 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Battery
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
- Remote System
Description
- Typical Application for ADR3525 Micro-power, High Accuracy Voltage Reference. The ADR3525W, ADR3530W, ADR3533W, ADR3540W, and ADR3550W are low cost, low power, high precision CMOS voltage references, featuring a maximum temperature coefficient (TC) of 5 ppm/degree C (B grade), 8 ppm/degree C (A grade), low operating current, and low output noise in an 8-lead MSOP package
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR3525WBRMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
ADR3525WARMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin MSOP T/R | 구매 |